
Analog Devices ADG620BRT-REEL7 technical specifications.
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 1 |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG620BRT-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
