
Triple SPDT switch IC featuring 580MHz bandwidth and parallel interface. Operates with dual supply voltages from ±5 V to ±6 V, or single supply from 2V to 12V. Offers 3 circuits, each with a single pole double throw configuration, providing 3 inputs and 6 outputs. Housed in a 4mm x 4mm x 0.83mm VQFN package, this RoHS compliant component functions across an industrial temperature range of -40°C to 125°C.
Analog Devices ADG633YCPZ technical specifications.
| -3db Bandwidth | 580MHz |
| Bandwidth | 580MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 5V |
| Height | 0.83mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG633YCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
