
Triple SPDT CMOS switch with 580MHz bandwidth, operating from dual supplies of ±5V, +5V, or +3V, and single or dual supply configurations from 2V to 12V. Features include a 3-bit, 3-circuit design with parallel interface, VQFN package, and a maximum operating temperature of 125°C. This RoHS compliant component is supplied on tape and reel, with low power dissipation of 10µW and supply current of 1µA.
Analog Devices ADG633YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 580MHz |
| Bandwidth | 580MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG633YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
