Triple SPDT switch with 580MHz bandwidth, designed for ±5V, +5V, and +3V dual supply operation. Features 150Ω on-state resistance and a 12V maximum supply voltage. This CMOS integrated circuit offers 3 independent SPDT channels, each with a single input and two outputs. Packaged in TSSOP with tin/lead plating, it operates across a -40°C to 125°C temperature range.
Analog Devices ADG633YRU-REEL7 technical specifications.
| -3db Bandwidth | 580MHz |
| Bandwidth | 580MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| On-State Resistance | 150R |
| Operating Supply Current | 10nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 10uW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG633YRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.