
Triple SPDT switch IC featuring 580MHz -3dB bandwidth and 580MHz bandwidth. Operates with dual supply voltages from 2V to 6V, and single supply from 2V to 12V. This CMOS component offers 3 circuits, each with 3 inputs and 6 outputs, supporting parallel interface. Packaged in TSSOP with dimensions of 5mm length, 4.4mm width, and 1.05mm height. Features low power dissipation of 10µW and a maximum supply current of 1µA.
Analog Devices ADG633YRUZ technical specifications.
| -3db Bandwidth | 580MHz |
| Bandwidth | 580MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Operating Supply Current | 10nA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 10uW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 310ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG633YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
