
Analog Devices ADG636YRU technical specifications.
| -3db Bandwidth | 610MHz |
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 10uW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG636YRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.