Analog Devices ADG636YRU-REEL7 technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | 10mA |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG636YRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.