
Dual SPDT switch with 610MHz bandwidth, featuring 1 pC charge injection and 100 pA leakage. This CMOS integrated circuit operates with dual supply voltages from ±2.7V to ±5.5V, offering a low 85Ω on-resistance. Designed for parallel interface, it supports single or dual supply configurations and is packaged in a 1mm high TSSOP. Operating temperature range is -40°C to 125°C, with a maximum power dissipation of 10µW.
Analog Devices ADG636YRUZ technical specifications.
| -3db Bandwidth | 610MHz |
| Bandwidth | 610MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 85R |
| Dual Supply Voltage | 5V |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 10uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG636YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
