
8-channel analog multiplexer featuring a 210MHz bandwidth and a dual supply voltage range of 2V to 6V, with a maximum supply voltage of 12V. This integrated circuit operates across a temperature range of -40°C to 125°C and offers a low power dissipation of 0.1µW. The component utilizes a parallel interface and is housed in a compact 4mm x 4mm x 0.83mm LFCSP EP package.
Analog Devices ADG658YCPZ technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 210MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 5V |
| Height | 0.83mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 0.1uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG658YCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
