
Analog Devices ADG658YRQ technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 210MHz |
| Package/Case | QSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG658YRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
