
8-channel analog multiplexer, QSOP package, featuring a 210MHz bandwidth. Operates with dual supply voltages from 2V to 6V, or a single supply of 2V to 12V. Supports parallel interface and DPST throw configuration. Maximum power dissipation is 10uW, with an operating temperature range of -40°C to 125°C.
Analog Devices ADG658YRQZ technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 210MHz |
| Package/Case | QSOP |
| Dual Supply Voltage | 5V |
| Height | 1.65mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG658YRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
