
8-channel analog multiplexer featuring a 210MHz -3dB bandwidth and 210MHz bandwidth. This CMOS IC supports single and dual supply operation from 2V to 12V, with a maximum dual supply voltage of 6V. It offers 8 channels with a DPST throw configuration and an on-state resistance of 150 Ohms. Operating at a low 10nA supply current, this multiplexer is housed in a QSOP package and operates within a temperature range of -40°C to 125°C.
Analog Devices ADG658YRQZ-REEL7 technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 210MHz |
| Package/Case | QSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| On-State Resistance | 150R |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG658YRQZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
