
CMOS 4-channel analog multiplexer featuring a 400MHz bandwidth. This integrated circuit offers 2 circuits, each with 4 channels, 8 inputs, and 2 outputs. It operates with a dual supply voltage range of 2V to 6V and a single supply voltage of 2V to 12V, with a typical operating voltage of 5V. The component is housed in an LFCSP EP package with dimensions of 4mm (L) x 4mm (W) x 1mm (H). It boasts a low power dissipation of 0.1µW and a supply current of 1µA, with a maximum operating temperature of 125°C.
Analog Devices ADG659YCPZ technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 5V |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 0.1uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG659YCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
