
Dual 4:1 multiplexer IC featuring a 400MHz -3dB bandwidth. This integrated circuit operates with dual supply voltages from 2V to 6V, or a single supply up to 12V. It offers 4 channels per circuit, with two independent 4:1 multiplexer circuits housed in a 16-pin QSOP package. The component boasts a low on-state resistance of 150 Ohms and a maximum power dissipation of 10uW. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C.
Analog Devices ADG659YRQ-REEL technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 150R |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG659YRQ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
