
4-channel analog multiplexer featuring 400MHz bandwidth. This integrated circuit operates with dual supply voltages from 2V to 5V, with a maximum dual supply voltage of 6V and a maximum supply voltage of 12V. It offers 8 inputs and 2 outputs, configured as 4PST (4-Pole Single-Throw). The component is housed in a QSOP package with dimensions of 4.9mm length and 0.154inch width, and a height of 0.065inch. Operating temperature range is -40°C to 125°C.
Analog Devices ADG659YRQZ technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | QSOP |
| Dual Supply Voltage | 5V |
| Height | 0.065inch |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG659YRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
