
CMOS 4-channel analog multiplexer featuring a 400MHz -3dB bandwidth. This integrated circuit operates with dual supply voltages from 2V to 6V, supporting single supply operation at 3V or 5V, with a maximum supply voltage of 12V. It offers 8 inputs and 2 outputs, configured as 4PST switches across two circuits. The component is housed in a TSSOP package with dimensions of 5mm length, 4.4mm width, and 1.05mm height, and has a maximum operating temperature of 125°C.
Analog Devices ADG659YRU technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 3V |
| Height | 1.05mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 0.1uW |
| Propagation Delay | 115ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 370ns |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG659YRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.