
Analog Devices ADG659YRU-REEL7 technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG659YRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
