4-channel analog multiplexer featuring 400MHz bandwidth and 45 Ohm drain-to-source resistance. This CMOS integrated circuit operates with dual supply voltages from 2V to ±6V, and a single supply voltage from 2V to 12V, with a typical operating supply of 5V. It offers 8 inputs and 2 outputs, with a 4PST throw configuration and parallel interface. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP, this RoHS compliant component has a maximum operating temperature of 125°C.
Analog Devices ADG659YRUZ technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 45R |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 0.1uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | 4PST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG659YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
