Analog Devices ADG663BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG663BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
