
Single Pole Single Throw (SPST) switch IC featuring a wide 200MHz bandwidth and 4Ω on-state resistance. Operates with a single supply voltage from 1.8V to 5.5V, consuming minimal power with a maximum supply current of 1µA. This surface-mount component is housed in a 6-lead SOT-23 package, suitable for applications requiring a low voltage, wide bandwidth signal path.
Analog Devices ADG701BRJ-500RL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 3R |
| Operating Supply Current | 1nA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 282mW |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG701BRJ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
