
Single Pole Single Throw (SPST) analog switch, operating with a wide bandwidth of 200MHz. This integrated circuit features a low on-resistance of 4 Ohms and supports supply voltages from 1.8V to 5.5V. Designed for surface mounting, it is housed in a compact 6-lead SOT-23 package, measuring 2.9mm in length, 1.6mm in width, and 1.3mm in height. The device offers a maximum power dissipation of 282mW and a low supply current of 1uA, with an operating temperature range of -40°C to 85°C.
Analog Devices ADG701BRJZ-500RL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 282mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG701BRJZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
