
Single-pole single-throw (SPST) analog switch IC featuring 1 channel and 1 circuit. Operates with a supply voltage range of 1.8V to 5.5V, offering a -3dB bandwidth of 200MHz. Designed for surface mounting in a SOT-23-5 package with tin, matte contact plating. This RoHS compliant component has a maximum operating temperature of 85°C and a minimum of -40°C.
Analog Devices ADG701BRJZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Contact Plating | Tin, Matte |
| High Level Output Current | 30mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 282mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG701BRJZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
