
The ADG701BRJZ-REEL7 is a single pole single throw (SPST) switch from Analog Devices. It operates at a maximum supply voltage of 5.5V and has a maximum supply current of 1uA. The device can dissipate up to 5uW of power. It is packaged in a SOT-23-5 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and lead free.
Analog Devices ADG701BRJZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 3R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG701BRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
