Analog Devices ADG701BRT-REEL technical specifications.
| Package/Case | SOT-23 |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG701BRT-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
