
Single Pole Single Throw (SPST) analog switch IC featuring 200MHz bandwidth and 4Ω on-resistance. Operates from 1.8V to 5.5V supply voltage with low 1µA supply current. Surface mountable in a compact SOT-23 package (2.9mm x 1.6mm x 1.3mm). Suitable for applications requiring wide bandwidth and low voltage operation.
Analog Devices ADG701BRTZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 282mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG701BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.