Analog Devices ADG701LBRJ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG701LBRJ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
