
CMOS low voltage SPST NC switch with 200MHz -3dB bandwidth. Features single supply operation from 1.8V to 5.5V, with a maximum supply current of 1µA and typical operating supply current of 1nA. On-state resistance is 3Ω, with a drain-to-source resistance of 4Ω. This component is RoHS compliant and operates within a temperature range of -40°C to 85°C. Supplied in a SOT-23-5 package on tape and reel.
Analog Devices ADG701LBRJZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Drain to Source Resistance | 4R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 3R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG701LBRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
