
Single Pole Single Throw (SPST) Normally Closed (NC) switch IC with 200MHz bandwidth. Features low voltage operation from 1.8V to 5.5V, a maximum supply current of 1µA, and a low power dissipation of 5µW. This component offers a 3dB bandwidth of 200MHz and is housed in a compact 3mm x 3mm x 0.85mm MSOP package with tin, matte contact plating. Operating temperature range is -40°C to 85°C.
Analog Devices ADG701LBRMZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| High Level Output Current | 30mA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 5uW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG701LBRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
