
The ADG701LBRMZ-REEL is a single-pole single-throw (SPST) switch with a bandwidth of 200MHz. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free MSOP-8 package. The device is RoHS compliant and has a maximum supply current of 1uA and maximum supply voltage of 5.5V. It is designed for use in logic IC applications and is available in a tape and reel packaging format.
Analog Devices ADG701LBRMZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG701LBRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
