
CMOS low voltage SPST NC switch with 2Ω on-state resistance. Features a 200MHz -3dB bandwidth and operates from a 1.8V to 5.5V single supply. This integrated circuit offers 1 channel and 1 switch with a maximum operating temperature of 85°C. Packaged in MSOP with tin, matte contact plating, it is RoHS compliant.
Analog Devices ADG701LBRMZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 30mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 3R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG701LBRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
