
Analog Devices ADG702BRJ-500RL7 technical specifications.
| Package/Case | SOT-23-5 |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG702BRJ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
