
SPST CMOS switch with 200MHz -3dB bandwidth. Features low operating supply current of 1nA and a maximum supply voltage of 5.5V, with a minimum of 1.8V. This surface mount component, housed in an MSOP package, offers a 1-channel, 1-bit SPST configuration. Operating temperature range is -40°C to 85°C.
Analog Devices ADG702BRMZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Height | 0.85mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 1nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 14ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG702BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
