4-channel, 1-circuit CMOS multiplexer with 2.5Ω on-resistance and 200MHz bandwidth. Features a 1.8V to 5.5V operating voltage range, low 1µA supply current, and 30mA high-level output current. This parallel interface component has a 4PST throw configuration, 8ns turn-off delay, and 16ns turn-on delay. Packaged in an MSOP, it operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG704BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Height | 0.85mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| Supply Current | 1uA |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 16ns |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG704BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.