CMOS 4-channel multiplexer with 2.5Ω on-resistance and 200MHz bandwidth. Features a 4PST throw configuration and parallel interface. Operates from 1.8V to 5.5V supply voltage with a typical operating supply voltage of 5V. Packaged in an MSOP with dimensions of 3mm (L) x 3mm (W) x 0.85mm (H). Includes a high-level output current of 30mA and turn-on/off delay times of 16ns and 8ns respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG704BRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Height | 0.85mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 16ns |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG704BRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.