
4-Channel CMOS Multiplexer, 200MHz bandwidth, featuring low on-resistance of 35 Ohms and a 3dB bandwidth of 200MHz. Operates with supply voltages from 1.8V to 5.5V, with a typical operating supply voltage of 5V and ultra-low supply current of 1uA. This single-circuit, 4-channel multiplexer offers a parallel interface and a 4PST throw configuration. Packaged in a compact 3mm x 3mm x 0.85mm MSOP with tin-matte contact plating, it supports a high-level output current of 30mA and has turn-on/off delays of 16ns and 8ns respectively.
Analog Devices ADG704BRMZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Drain to Source Resistance | 35R |
| Height | 0.85mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 16ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG704BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
