
The ADG706BRU-REEL7 is a 16-channel dual supply multiplexer from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a -3db bandwidth of 25MHz and a maximum power dissipation of 5uW. The device is available in a TSSOP package and is designed for use with single or dual supply voltages between 1.8V and 5.5V.
Analog Devices ADG706BRU-REEL7 technical specifications.
| -3db Bandwidth | 25MHz |
| Bandwidth | 25MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG706BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
