
16-channel CMOS multiplexer with 2.5Ω on-resistance and 25MHz bandwidth. Features dual supply voltage capability from 1.8V to 5.5V, with a typical operating voltage of 5V. This integrated circuit offers a single circuit with 16 inputs and 1 output, controlled via a parallel interface. Operating across a temperature range of -40°C to 85°C, it is supplied in a TSSOP package on tape and reel.
Analog Devices ADG706BRUZ-REEL technical specifications.
| -3db Bandwidth | 25MHz |
| Bandwidth | 25MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG706BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.