
8-channel multiplexer featuring 2.5Ω on-resistance and 36MHz -3dB bandwidth. This CMOS integrated circuit operates with dual supply voltages from 1.8V to 5.5V, supporting a maximum operating temperature of 85°C. It offers a parallel interface and a low operating supply current of 1nA. The component is housed in a TSSOP package with tin/lead contact plating.
Analog Devices ADG707BRU technical specifications.
| -3db Bandwidth | 36MHz |
| Bandwidth | 36MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 40ns |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG707BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
