
The ADG707BRU-REEL is a 2-channel multiplexer with 8 channels, operating on a dual supply voltage of 2.5V, with a high level output current of 30mA. It is packaged in a TSSOP-28 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead in the contact plating.
Analog Devices ADG707BRU-REEL technical specifications.
| -3db Bandwidth | 36MHz |
| Bandwidth | 36MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG707BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
