CMOS 8-channel multiplexer featuring 2.5 Ohm on-resistance and 36MHz -3dB bandwidth. This integrated circuit operates with dual supply voltages from 1.8V to 5.5V, offering a 5V nominal operating voltage. Designed with a parallel interface, it boasts a low operating supply current of 1uA and a maximum power dissipation of 5uW. The component is housed in a TSSOP package with dimensions of 9.7mm length, 4.4mm width, and 1.05mm height, and is RoHS compliant.
Analog Devices ADG707BRUZ technical specifications.
| -3db Bandwidth | 36MHz |
| Bandwidth | 36MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 300mR |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 0.01uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG707BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
