
Single 8 to 1 CMOS multiplexer, featuring a 55MHz -3dB bandwidth and 3R drain-to-source resistance. Operates with dual supply voltages from 1.8V to 5.5V, with a typical operating supply voltage of 5V. This TSSOP packaged IC offers 8 inputs and 1 output, with a propagation delay of 14ns and turn-on/off times of 18ns and 8ns respectively. Maximum power dissipation is 432mW, with low supply current of 1uA.
Analog Devices ADG708BRU technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 3R |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 432mW |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 18ns |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG708BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
