
Single 8 to 1 CMOS multiplexer, featuring a 55MHz bandwidth and 4.5Ω on-state resistance. Operates with dual supply voltages from 1.8V to 5.5V, with a typical operating voltage of 5V. This TSSOP packaged component offers 8 input channels and 1 output channel, with a low power dissipation of 5µW. Supplied on tape and reel, it is suitable for applications requiring efficient signal routing.
Analog Devices ADG708BRU-REEL technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 432mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG708BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
