
Single 8 to 1 CMOS multiplexer, featuring a 55MHz -3dB bandwidth and 14ns propagation delay. Operates with dual supply voltages from 1.8V to 5.5V, drawing a low 1uA supply current. This TSSOP packaged IC offers 8 input channels and 1 output, with a high-level output current of 30mA. RoHS compliant, it operates across a temperature range of -40°C to 85°C.
Analog Devices ADG708BRUZ technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 432mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 432mW |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 14ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG708BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
