
Analog Devices ADG708CRU-REEL7 technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG708CRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
