CMOS low voltage 4-channel multiplexer featuring 3 Ohm on-resistance and a 55MHz bandwidth. This integrated circuit operates with a dual supply voltage range of 1.8V to 5.5V, supporting a typical 5V operating supply. It offers a 4PST throw configuration with 8 inputs and 2 outputs, designed for parallel interface. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP, this RoHS compliant component has a low supply current of 1uA and a maximum power dissipation of 432mW.
Analog Devices ADG709BRUZ technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 3R |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 432mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 14ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG709BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
