
This 4-channel CMOS multiplexer offers a 55MHz bandwidth and 3Ω on-state resistance. Featuring a 4PST throw configuration, it operates with single or dual supplies from 1.8V to 5.5V. The device supports parallel interface and is housed in a TSSOP package, with a maximum power dissipation of 5µW. Operating temperature ranges from -40°C to 85°C.
Analog Devices ADG709BRUZ-REEL technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG709BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
