
Quad SPST switch featuring 2.5Ω on-resistance and a 200MHz -3dB bandwidth. Operates with single supply voltages from 1.8V to 5.5V, consuming a maximum of 1µA supply current. This CMOS integrated circuit offers 4 channels with parallel interface and is available in a TSSOP package for surface mounting. Operating temperature range is -40°C to 85°C.
Analog Devices ADG711BRU technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 2.5R |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 430mW |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG711BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.