
The ADG711BRU-REEL is a 4-channel SPST surface mount multiplexer with a -3db bandwidth of 200MHz. It is packaged in a TSSOP-16 case and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 5.5V. The ADG711BRU-REEL has a maximum power dissipation of 5uW and a maximum supply current of 1uA.
Analog Devices ADG711BRU-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG711BRU-REEL to view detailed technical specifications.
No datasheet is available for this part.
