
Quad SPST switch featuring 2.5Ω on-resistance and a 200MHz -3dB bandwidth. This CMOS component operates from 1.8V to 5.5V supply voltage with a low 1µA supply current. It offers 4 independent SPST switches, each with a turn-on delay of 16ns and turn-off delay of 10ns. Designed for surface mounting, it comes in a SOIC package with tin, matte contact plating.
Analog Devices ADG711BRZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 520mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 16ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG711BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
