
Quad SPST CMOS analog switch with 2.5Ω on-resistance. Features a 200MHz -3dB bandwidth and operates from 1.8V to 5.5V supply voltage. Designed for surface mount installation in a SOIC package, this integrated circuit offers 4 independent SPST switches. Maximum power dissipation is 520mW with a low typical supply current of 1µA.
Analog Devices ADG711BRZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG711BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
